RDEE41H224M0K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.141
Unit Price: 0,50000 €
Datasheet

Similar


KEMET
In Stock: 4.073
Unit Price: 0,40000 €
Datasheet

Similar


KEMET
In Stock: 6.523
Unit Price: 0,40000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 91
Unit Price: 0,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 219
Unit Price: 0,35000 €
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEE41H224M0K1C03B

DigiKey Part Number
490-5389-ND
Manufacturer
Manufacturer Product Number
RDEE41H224M0K1C03B
Description
CAP CER 0.22UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes