0.068 µF ±10% 450V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDED72W683K3K1H03B

DigiKey Part Number
490-RDED72W683K3K1H03B-ND
Manufacturer
Manufacturer Product Number
RDED72W683K3K1H03B
Description
CAP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 450V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
RDED72W683K3K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,37834 €189,17 €
Manufacturers Standard Package
Unit Price without VAT:0,37834 €
Unit Price with VAT:0,45022 €