0.1 µF ±10% 450V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDED72W104K3K1H03B

DigiKey Part Number
490-RDED72W104K3K1H03B-ND
Manufacturer
Manufacturer Product Number
RDED72W104K3K1H03B
Description
CAP CER 0.1UF 450V X7T RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
RDED72W104K3K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,62200 €6,22 €
500,48740 €24,37 €
1000,44590 €44,59 €
5000,37544 €187,72 €
1.0000,35368 €353,68 €
2.5000,33070 €826,75 €
5.0000,31684 €1.584,20 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €