
RDED72E683K2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDED72E683K2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDED72E683K2K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDED72E683K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29502 € | 147,51 € |
| Unit Price without VAT: | 0,29502 € |
|---|---|
| Unit Price with VAT: | 0,35107 € |

