
RDED72E104K3K1H03B | |
|---|---|
DigiKey Part Number | 490-RDED72E104K3K1H03BTR-ND - Tape & Reel (TR) 490-RDED72E104K3K1H03BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDED72E104K3K1H03B |
Description | CAP CER 0.1UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDED72E104K3K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,44860 € | 44,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36666 € | 183,33 € |
| 1.000 | 0,34525 € | 345,25 € |
| 1.500 | 0,33453 € | 501,80 € |
| 2.500 | 0,32266 € | 806,65 € |
| 3.500 | 0,31571 € | 1.104,98 € |
| 5.000 | 0,30904 € | 1.545,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

