Direct
Upgrade

RDEC72A475MWK1C03B | |
|---|---|
DigiKey Part Number | 490-8538-ND |
Manufacturer | |
Manufacturer Product Number | RDEC72A475MWK1C03B |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC72A475MWK1C03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |



