
RDEC71H475K2M1H03A | |
|---|---|
DigiKey Part Number | 490-16959-1-ND - Cut Tape (CT) 490-16959-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDEC71H475K2M1H03A |
Description | CAP CER 4.7UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71H475K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33620 € | 16,81 € |
| 100 | 0,30470 € | 30,47 € |
| 500 | 0,25182 € | 125,91 € |
| 1.000 | 0,23545 € | 235,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21565 € | 431,30 € |
| 4.000 | 0,20489 € | 819,56 € |
| 6.000 | 0,19950 € | 1.197,00 € |
| 10.000 | 0,19352 € | 1.935,20 € |
| 14.000 | 0,19003 € | 2.660,42 € |
| 20.000 | 0,18667 € | 3.733,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

