
RDEC71H106K3S1H03A | |
|---|---|
DigiKey Part Number | 490-16957-1-ND - Cut Tape (CT) 490-16957-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDEC71H106K3S1H03A |
Description | CAP CER 10UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71H106K3S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,41420 € | 41,42 € |
| 500 | 0,34744 € | 173,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30738 € | 461,07 € |
| 3.000 | 0,29264 € | 877,92 € |
| 4.500 | 0,28526 € | 1.283,67 € |
| 7.500 | 0,27707 € | 2.078,03 € |
| 10.500 | 0,27228 € | 2.858,94 € |
| 15.000 | 0,26768 € | 4.015,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

