
RDEC71H105K1K1H03B | |
|---|---|
DigiKey Part Number | 490-RDEC71H105K1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71H105K1K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71H105K1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17586 € | 87,93 € |
| 1.000 | 0,16348 € | 163,48 € |
| 2.500 | 0,15040 € | 376,00 € |
| 5.000 | 0,14253 € | 712,65 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

