Direct

RDEC71E475K2P1C03B | |
|---|---|
DigiKey Part Number | RDEC71E475K2P1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E475K2P1C03B |
Description | CAP CER 4.7UF 25V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E475K2P1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC71E475K2P1H03B | Murata Electronics | 424 | RDEC71E475K2P1H03B-ND | 0,66000 € | Direct |


