
RDEC71E474K0P1H03B | |
|---|---|
DigiKey Part Number | RDEC71E474K0P1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E474K0P1H03B |
Description | CAP CER 0.47UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E474K0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,18538 € | 92,69 € |
| 1.000 | 0,17244 € | 172,44 € |
| 2.500 | 0,15880 € | 397,00 € |
| 5.000 | 0,15058 € | 752,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

