
RDEC71E474K0M1H03A | |
|---|---|
DigiKey Part Number | 490-RDEC71E474K0M1H03ACT-ND - Cut Tape (CT) 490-RDEC71E474K0M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDEC71E474K0M1H03A |
Description | CAP CER 0.47UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E474K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,18056 € | 90,28 € |
| 1.000 | 0,16778 € | 167,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15279 € | 305,58 € |
| 4.000 | 0,14439 € | 577,56 € |
| 6.000 | 0,14019 € | 841,14 € |
| 10.000 | 0,13553 € | 1.355,30 € |
| 14.000 | 0,13280 € | 1.859,20 € |
| 20.000 | 0,13018 € | 2.603,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

