
RDEC71E474K0K1H03B | |
|---|---|
DigiKey Part Number | RDEC71E474K0K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E474K0K1H03B |
Description | CAP CER 0.47UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E474K0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18306 € | 91,53 € |
| Unit Price without VAT: | 0,18306 € |
|---|---|
| Unit Price with VAT: | 0,21784 € |

