Direct

RDEC71E226K3S1C03A | |
|---|---|
DigiKey Part Number | RDEC71E226K3S1C03A-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E226K3S1C03A |
Description | CAP CER 22UF 25V X7S RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E226K3S1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC71E226K3S1H03A | Murata Electronics | 0 | RDEC71E226K3S1H03A-ND | 0,46803 € | Direct |


