
RDEC71E226K3M1H03A | |
|---|---|
DigiKey Part Number | RDEC71E226K3M1H03A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDEC71E226K3M1H03A |
Description | CAP CER 22UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E226K3M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46803 € | 702,04 € |
| Unit Price without VAT: | 0,46803 € |
|---|---|
| Unit Price with VAT: | 0,55696 € |

