22 µF ±10% 25V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E226K3K1H03B

DigiKey Part Number
490-14507-ND
Manufacturer
Manufacturer Product Number
RDEC71E226K3K1H03B
Description
CAP CER 22UF 25V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E226K3K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,81500 €8,15 €
500,64780 €32,39 €
1000,59600 €59,60 €
5000,50862 €254,31 €
1.0000,48157 €481,57 €
2.5000,45302 €1.132,55 €
5.0000,43580 €2.179,00 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €