
RDEC71E225K1K1H03B | |
|---|---|
DigiKey Part Number | RDEC71E225K1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71E225K1K1H03B |
Description | CAP CER 2.2UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E225K1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,18774 € | 93,87 € |
| 1.000 | 0,17474 € | 174,74 € |
| 2.500 | 0,16101 € | 402,52 € |
| 5.000 | 0,15274 € | 763,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

