10 µF ±10% 25V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E106K2S1H03A

DigiKey Part Number
RDEC71E106K2S1H03A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDEC71E106K2S1H03A
Description
CAP CER 10UF 25V X7S RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E106K2S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23615 €472,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23615 €
Unit Price with VAT:0,28102 €