
RDEC71E106K2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDEC71E106K2M1H03ACT-ND - Cut Tape (CT) 490-RDEC71E106K2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDEC71E106K2M1H03A |
Description | CAP CER 10UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E106K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36760 € | 18,38 € |
| 100 | 0,33410 € | 33,41 € |
| 500 | 0,27726 € | 138,63 € |
| 1.000 | 0,25969 € | 259,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22793 € | 455,86 € |
| 4.000 | 0,21673 € | 866,92 € |
| 6.000 | 0,21113 € | 1.266,78 € |
| 10.000 | 0,20491 € | 2.049,10 € |
| 14.000 | 0,20127 € | 2.817,78 € |
| 20.000 | 0,19778 € | 3.955,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

