10 µF ±10% 25V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E106K2K1H03B

DigiKey Part Number
490-14506-ND
Manufacturer
Manufacturer Product Number
RDEC71E106K2K1H03B
Description
CAP CER 10UF 25V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E106K2K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.477
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44600 €4,46 €
500,34320 €17,16 €
1000,31150 €31,15 €
5000,25806 €129,03 €
1.0000,24154 €241,54 €
2.5000,22409 €560,23 €
5.0000,21357 €1.067,85 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €