
RDEC71E105K0S1H03A | |
|---|---|
DigiKey Part Number | RDEC71E105K0S1H03A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDEC71E105K0S1H03A |
Description | CAP CER 1UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E105K0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14223 € | 284,46 € |
| Unit Price without VAT: | 0,14223 € |
|---|---|
| Unit Price with VAT: | 0,16925 € |

