
RDE7U3A471J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE7U3A471J2M1H03ATR-ND - Tape & Reel (TR) 490-RDE7U3A471J2M1H03ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDE7U3A471J2M1H03A |
Description | CAP CER 470PF 1KV U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE7U3A471J2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,26620 € | 26,62 € |
| 500 | 0,21864 € | 109,32 € |
| 1.000 | 0,20397 € | 203,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18641 € | 372,82 € |
| 4.000 | 0,17675 € | 707,00 € |
| 6.000 | 0,17191 € | 1.031,46 € |
| 10.000 | 0,16655 € | 1.665,50 € |
| 14.000 | 0,16341 € | 2.287,74 € |
| 20.000 | 0,16040 € | 3.208,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

