
RDE7U3A102J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE7U3A102J2M1H03A-ND |
Manufacturer | |
Manufacturer Product Number | RDE7U3A102J2M1H03A |
Description | LEADED MLCC FOR GENERAL PURPOSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE7U3A102J2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Thickness (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,29380 € | 29,38 € |
| 500 | 0,24284 € | 121,42 € |
| 2.000 | 0,21412 € | 428,24 € |
| 4.000 | 0,20345 € | 813,80 € |
| 6.000 | 0,19811 € | 1.188,66 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

