
RDE7U3A102J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE7U3A102J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE7U3A102J2K1H03B |
Description | CAP CER 1000PF 1KV U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE7U3A102J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29574 € | 147,87 € |
| Unit Price without VAT: | 0,29574 € |
|---|---|
| Unit Price with VAT: | 0,35193 € |

