220 pF ±5% 630V Ceramic Capacitor U2J Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE7U2J221J2M1H03A

DigiKey Part Number
490-RDE7U2J221J2M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE7U2J221J2M1H03A
Description
CAP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE7U2J221J2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,17801 €356,02 €
Manufacturers Standard Package
Unit Price without VAT:0,17801 €
Unit Price with VAT:0,21183 €