
RDE5C3A471J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C3A471J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C3A471J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A471J2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18935 € | 378,70 € |
| Unit Price without VAT: | 0,18935 € |
|---|---|
| Unit Price with VAT: | 0,22533 € |

