
RDE5C3A221J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C3A221J2M1H03ACT-ND - Cut Tape (CT) 490-RDE5C3A221J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C3A221J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A221J2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,21390 € | 106,95 € |
| 1.000 | 0,19945 € | 199,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18221 € | 364,42 € |
| 4.000 | 0,17271 € | 690,84 € |
| 6.000 | 0,16795 € | 1.007,70 € |
| 10.000 | 0,16268 € | 1.626,80 € |
| 14.000 | 0,15959 € | 2.234,26 € |
| 20.000 | 0,15663 € | 3.132,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

