
RDE5C3A102J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C3A102J2M1H03ACT-ND - Cut Tape (CT) 490-RDE5C3A102J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C3A102J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A102J2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,36430 € | 36,43 € |
| 500 | 0,30370 € | 151,85 € |
| 1.000 | 0,28498 € | 284,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26187 € | 523,74 € |
| 4.000 | 0,24955 € | 998,20 € |
| 6.000 | 0,24338 € | 1.460,28 € |
| 10.000 | 0,23654 € | 2.365,40 € |
| 14.000 | 0,23254 € | 3.255,56 € |
| 20.000 | 0,22869 € | 4.573,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

