
RDE5C3A101J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C3A101J2M1H03ACT-ND - Cut Tape (CT) 490-RDE5C3A101J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C3A101J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A101J2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,26200 € | 26,20 € |
| 500 | 0,21492 € | 107,46 € |
| 1.000 | 0,20039 € | 200,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18305 € | 366,10 € |
| 4.000 | 0,17348 € | 693,92 € |
| 6.000 | 0,16869 € | 1.012,14 € |
| 10.000 | 0,16338 € | 1.633,80 € |
| 14.000 | 0,16027 € | 2.243,78 € |
| 20.000 | 0,15729 € | 3.145,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

