
RDE5C3A100J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C3A100J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C3A100J2K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A100J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C3A100J2K1H03B | Murata Electronics | 435 | 490-RCE5C3A100J2K1H03B-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31440 € | 15,72 € |
| 100 | 0,28490 € | 28,49 € |
| 500 | 0,23516 € | 117,58 € |
| 1.000 | 0,21978 € | 219,78 € |
| 2.500 | 0,20354 € | 508,85 € |
| 5.000 | 0,19376 € | 968,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

