
RDE5C2J122J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C2J122J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2J122J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2J122J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" Dia (4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24240 € | 24,24 € |
| 500 | 0,19852 € | 99,26 € |
| 1.000 | 0,18496 € | 184,96 € |
| 2.500 | 0,17065 € | 426,62 € |
| 5.000 | 0,16202 € | 810,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

