
RDE5C2J100J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C2J100J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2J100J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2J100J1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 $ | 0,69 $ |
| 10 | 0,43200 $ | 4,32 $ |
| 50 | 0,32920 $ | 16,46 $ |
| 100 | 0,29750 $ | 29,75 $ |
| 500 | 0,24414 $ | 122,07 $ |
| 1.000 | 0,22765 $ | 227,65 $ |
| 2.500 | 0,21025 $ | 525,62 $ |
| 5.000 | 0,19976 $ | 998,80 $ |
| Unit Price without VAT: | 0,69000 $ |
|---|---|
| Unit Price with VAT: | 0,82110 $ |

