
RDE5C2E221J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C2E221J2M1H03ACT-ND - Cut Tape (CT) 490-RDE5C2E221J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2E221J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2E221J2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,22140 € | 110,70 € |
| 1.000 | 0,20654 € | 206,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18875 € | 377,50 € |
| 4.000 | 0,17897 € | 715,88 € |
| 6.000 | 0,17407 € | 1.044,42 € |
| 10.000 | 0,16864 € | 1.686,40 € |
| 14.000 | 0,16547 € | 2.316,58 € |
| 20.000 | 0,16242 € | 3.248,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

