Direct
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RDE5C2A821J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8802-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A821J0K1H03B |
Description | CAP CER 820PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A821J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A821J0M1H03A | Murata Electronics | 0 | 490-9132-1-ND | 0,42000 € | Direct |
| RDE5C2A821J0P1H03B | Murata Electronics | 0 | 490-8803-ND | 0,14579 € | Similar |
| RDE5C2A821J0S1H03A | Murata Electronics | 0 | 490-9133-3-ND | 0,13616 € | Similar |
| FK28C0G2A821JN000 | TDK | 103 | 445-FK28C0G2A821JN000-ND | 0,26000 € | Direct |
| K821J15C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GH53H5-ND | 0,11301 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14593 € | 145,93 € |
| Unit Price without VAT: | 0,14593 € |
|---|---|
| Unit Price with VAT: | 0,17366 € |









