
RDE5C2A5R0C0S1H03A | |
|---|---|
DigiKey Part Number | 490-9121-1-ND - Cut Tape (CT) 490-9121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A5R0C0S1H03A |
Description | CAP CER 5PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A5R0C0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,15462 € | 77,31 € |
| 1.000 | 0,14326 € | 143,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13009 € | 260,18 € |
| 4.000 | 0,12262 € | 490,48 € |
| 6.000 | 0,11887 € | 713,22 € |
| 10.000 | 0,11473 € | 1.147,30 € |
| 14.000 | 0,11230 € | 1.572,20 € |
| 20.000 | 0,10997 € | 2.199,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

