
RDE5C2A561J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9118-1-ND - Cut Tape (CT) 490-9118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A561J0M1H03A |
Description | CAP CER 560PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A561J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,19300 € | 19,30 € |
| 500 | 0,15610 € | 78,05 € |
| 1.000 | 0,14469 € | 144,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13144 € | 262,88 € |
| 4.000 | 0,12394 € | 495,76 € |
| 6.000 | 0,12018 € | 721,08 € |
| 10.000 | 0,11602 € | 1.160,20 € |
| 14.000 | 0,11359 € | 1.590,26 € |
| 20.000 | 0,11125 € | 2.225,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

