Direct
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar

RDE5C2A560J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9116-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A560J0M1H03A |
Description | CAP CER 56PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A560J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A560J0K1H03B | Murata Electronics | 706 | 490-8786-ND | 0,44000 € | Direct |
| RDE5C2A560J0P1H03B | Murata Electronics | 0 | 490-8787-ND | 0,14041 € | Similar |
| RDE5C2A560J0S1H03A | Murata Electronics | 1.963 | 490-RDE5C2A560J0S1H03ACT-ND | 0,47000 € | Similar |
| K560J10C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GH5UH5-ND | 0,03986 € | Direct |
| K560J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GH5UH5-ND | 0,06009 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13104 € | 262,08 € |
| Unit Price without VAT: | 0,13104 € |
|---|---|
| Unit Price with VAT: | 0,15594 € |





