Direct
Similar

RDE5C2A4R0C0P1H03B | |
|---|---|
DigiKey Part Number | 490-8785-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A4R0C0P1H03B |
Description | CAP CER 4PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A4R0C0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A4R0C0S1H03A | Murata Electronics | 0 | 490-9115-3-ND | 0,12847 € | Direct |
| RDE5C2A4R0C0M1H03A | Murata Electronics | 0 | 490-9114-3-ND | 0,12861 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13785 € | 137,85 € |
| Unit Price without VAT: | 0,13785 € |
|---|---|
| Unit Price with VAT: | 0,16404 € |



