
RDE5C2A331J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9101-1-ND - Cut Tape (CT) 490-9101-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A331J0S1H03A |
Description | CAP CER 330PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A331J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A331J0K1H03B | Murata Electronics | 890 | 490-8770-ND | 0,45000 € | Similar |
| SR151A331JARTR1 | KYOCERA AVX | 6.815 | 478-SR151A331JARTR1CT-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,15438 € | 77,19 € |
| 1.000 | 0,14304 € | 143,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12990 € | 259,80 € |
| 4.000 | 0,12245 € | 489,80 € |
| 6.000 | 0,11872 € | 712,32 € |
| 10.000 | 0,11458 € | 1.145,80 € |
| 14.000 | 0,11216 € | 1.570,24 € |
| 20.000 | 0,10984 € | 2.196,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

