
RDE5C2A2R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-9096-1-ND - Cut Tape (CT) 490-9096-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A2R0C0M1H03A |
Description | CAP CER 2PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A2R0C0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A2R0C0K1H03B | Murata Electronics | 297 | 490-8766-ND | 0,45000 € | Direct |
| RDE5C2A2R0C0P1H03B | Murata Electronics | 16 | 490-8767-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,15284 € | 76,42 € |
| 1.000 | 0,14162 € | 141,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12861 € | 257,22 € |
| 4.000 | 0,12122 € | 484,88 € |
| 6.000 | 0,11752 € | 705,12 € |
| 10.000 | 0,11343 € | 1.134,30 € |
| 14.000 | 0,11103 € | 1.554,42 € |
| 20.000 | 0,10873 € | 2.174,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

