
RDE5C2A270J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9090-1-ND - Cut Tape (CT) 490-9090-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A270J0M1H03A |
Description | CAP CER 27PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A270J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16650 € | 16,65 € |
| 500 | 0,13390 € | 66,95 € |
| 1.000 | 0,12382 € | 123,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11784 € | 235,68 € |
| 4.000 | 0,11089 € | 443,56 € |
| 6.000 | 0,10740 € | 644,40 € |
| 10.000 | 0,10354 € | 1.035,40 € |
| 14.000 | 0,10128 € | 1.417,92 € |
| 20.000 | 0,09911 € | 1.982,20 € |
| 24.000 | 0,09809 € | 2.354,16 € |
| 48.000 | 0,09462 € | 4.541,76 € |
| 50.000 | 0,09444 € | 4.722,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

