0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A223J2M1H03A

DigiKey Part Number
490-RDE5C2A223J2M1H03ACT-ND - Cut Tape (CT)
490-RDE5C2A223J2M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A223J2M1H03A
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A223J2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45100 €4,51 €
500,34700 €17,35 €
1000,31490 €31,49 €
5000,26074 €130,37 €
1.0000,24402 €244,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,22368 €447,36 €
4.0000,21267 €850,68 €
6.0000,20716 €1.242,96 €
10.0000,20105 €2.010,50 €
14.0000,19747 €2.764,58 €
20.0000,19403 €3.880,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €