2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A222J1S1H03A

DigiKey Part Number
490-9089-1-ND - Cut Tape (CT)
490-9089-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A222J1S1H03A
Description
CAP CER 2200PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A222J1S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15244 €304,88 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €