220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A221J0S1H03A

DigiKey Part Number
490-9087-1-ND - Cut Tape (CT)
490-9087-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A221J0S1H03A
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A221J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
500,21020 €10,51 €
1000,18880 €18,88 €
5000,15254 €76,27 €
1.0000,14133 €141,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12833 €256,66 €
4.0000,12096 €483,84 €
6.0000,11727 €703,62 €
10.0000,11318 €1.131,80 €
14.0000,11079 €1.551,06 €
20.0000,10849 €2.169,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €