Direct
Direct
Upgrade
Similar
Similar
Similar

RDE5C2A182J1S1H03A | |
|---|---|
DigiKey Part Number | 490-9081-1-ND - Cut Tape (CT) 490-9081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A182J1S1H03A |
Description | CAP CER 1800PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A182J1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A182J1P1H03B | Murata Electronics | 0 | 490-8751-ND | 0,14804 € | Direct |
| K182J20C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K182J20C0GH5UL2-ND | 0,13828 € | Direct |
| K182J20C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K182J20C0GK5UL2-ND | 0,20950 € | Upgrade |
| FK14C0G2A182JN020 | TDK | 0 | 445-4407-ND | 0,10320 € | Similar |
| FK24C0G2A182JN000 | TDK | 0 | 445-FK24C0G2A182JN000-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13804 € | 276,08 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






