18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A180J0S1H03A

DigiKey Part Number
490-9077-1-ND - Cut Tape (CT)
490-9077-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A180J0S1H03A
Description
CAP CER 18PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A180J0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A180J0P1H03BMurata Electronics1.093490-8747-ND0,45000 €Direct
RDE5C2A180J0M1H03AMurata Electronics35490-9076-1-ND0,47000 €Similar
C315C180J1G5TAKEMET2.322399-9718-ND0,36000 €Direct
C315C180J2G5TAKEMET1.104399-9719-ND0,36000 €Upgrade
In-Stock: 1.101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28500 €2,85 €
500,21420 €10,71 €
1000,19230 €19,23 €
5000,15548 €77,74 €
1.0000,14410 €144,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13090 €261,80 €
4.0000,12342 €493,68 €
6.0000,11968 €718,08 €
10.0000,11553 €1.155,30 €
14.0000,11310 €1.583,40 €
20.0000,11077 €2.215,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €