
RDE5C2A121J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9067-1-ND - Cut Tape (CT) 490-9067-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A121J0S1H03A |
Description | CAP CER 120PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A121J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,15346 € | 76,73 € |
| 1.000 | 0,14221 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12914 € | 258,28 € |
| 4.000 | 0,12174 € | 486,96 € |
| 6.000 | 0,11803 € | 708,18 € |
| 10.000 | 0,11392 € | 1.139,20 € |
| 14.000 | 0,11152 € | 1.561,28 € |
| 20.000 | 0,10921 € | 2.184,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

