
RDE5C2A103J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C2A103J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A103J2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A103J2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Lead Style Formed Leads |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24020 € | 120,10 € |
| Unit Price without VAT: | 0,24020 € |
|---|---|
| Unit Price with VAT: | 0,28584 € |

