100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A101J0M1H03A

DigiKey Part Number
490-9060-1-ND - Cut Tape (CT)
490-9060-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A101J0M1H03A
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A101J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 $0,53 $
100,32700 $3,27 $
500,24500 $12,25 $
1000,21980 $21,98 $
5000,17746 $88,73 $
1.0000,16439 $164,39 $
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,14925 $298,50 $
4.0000,14065 $562,60 $
6.0000,13634 $818,04 $
10.0000,13157 $1.315,70 $
14.0000,12878 $1.802,92 $
20.0000,12609 $2.521,80 $
Manufacturers Standard Package
Unit Price without VAT:0,53000 $
Unit Price with VAT:0,63070 $