
RDE5C2A101J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9060-1-ND - Cut Tape (CT) 490-9060-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A101J0M1H03A |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A101J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A101J0K1H03B | Murata Electronics | 1.399 | 490-8730-ND | 0,44000 € | Direct |
| FK28C0G2A101JN000 | TDK | 3.423 | 445-FK28C0G2A101J-ND | 0,26000 € | Direct |
| K101J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 39.931 | 56-K101J15C0GH5UH5CT-ND | 0,29000 € | Direct |
| C317C101G2G5TA | KEMET | 1.659 | 399-9756-ND | 0,78000 € | Upgrade |
| C317C101J2G5TA | KEMET | 4.283 | 399-4199-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,15082 € | 75,41 € |
| 1.000 | 0,13972 € | 139,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12685 € | 253,70 € |
| 4.000 | 0,11954 € | 478,16 € |
| 6.000 | 0,11587 € | 695,22 € |
| 10.000 | 0,11182 € | 1.118,20 € |
| 14.000 | 0,10945 € | 1.532,30 € |
| 20.000 | 0,10716 € | 2.143,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

